Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 White 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

496083

DigiKey Part Number
496083-ND
Manufacturer
Manufacturer Product Number
496083
Description
3:1 ADHESIVE LINED HST WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 White 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.118" (3.00mm)
Mfr
Inner Diameter - Recovered
0.039" (0.99mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Spool
Material
Part Status
Active
Features
Adhesive Lined, Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
150.0' (45.7m)
Shrink Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1774,71000 €774,71 €
Manufacturers Standard Package
Unit Price without VAT:774,71000 €
Unit Price with VAT:921,90490 €
Alternate Color
3:1 HEAT SHRINK TUBING BLACK
In-Stock: 0
Unit Price: 411,81000 €
3:1 HEAT SHRINK TUBING CLEAR
In-Stock: 0
Unit Price: 629,29000 €
3:1 ADHESIVE LINED HST RED
In-Stock: 0
Unit Price: 774,71000 €