Image for 496042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

496042

DigiKey Part Number
496042-ND
Manufacturer
Manufacturer Product Number
496042
Description
3:1 ADHESIVE LINED HST BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Blue 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.575" (40.01mm)
Mfr
Inner Diameter - Recovered
0.512" (13.00mm)
Series
Recovered Wall Thickness
0.094" (2.40mm)
Packaging
Spool
Material
Part Status
Obsolete
Features
Adhesive Lined, Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
98.4' (30.0m)
Shrink Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
3:1 HEAT SHRINK TUBING BLACK
In-Stock: 0
Unit Price: 824,57000 €
3:1 HEAT SHRINK TUBING CLEAR
In-Stock: 0
Unit Price: 1.413,55000 €
3:1 ADHESIVE LINED HST RED
In-Stock: 0
Unit Price: 2.130,02000 €