Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

496034

DigiKey Part Number
496034-ND
Manufacturer
Manufacturer Product Number
496034
Description
3:1 ADHESIVE LINED 1.22M CUT CLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.094" (2.40mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,96000 €65,96 €
260,66500 €121,33 €
357,76333 €173,29 €
554,31000 €271,55 €
752,14714 €365,03 €
1049,95000 €499,50 €
Manufacturers Standard Package
Unit Price without VAT:65,96000 €
Unit Price with VAT:78,49240 €