Image for 495902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495902

DigiKey Part Number
495902-ND
Manufacturer
Manufacturer Product Number
495902
Description
2:1 HEAT SHRINK STRIPED YELLOWGR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow, Green 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.500" (12.70mm)
Mfr
Inner Diameter - Recovered
0.250" (6.35mm)
Series
Recovered Wall Thickness
0.030" (0.76mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
164.0' (50.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1260,11000 €260,11 €
Manufacturers Standard Package
Unit Price without VAT:260,11000 €
Unit Price with VAT:309,53090 €