Image for 495899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495899

DigiKey Part Number
495899-ND
Manufacturer
Manufacturer Product Number
495899
Description
2:1 HEAT SHRINK STRIPED YELLOWGR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow, Green 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.187" (4.75mm)
Mfr
Inner Diameter - Recovered
0.095" (2.41mm)
Series
Recovered Wall Thickness
0.024" (0.61mm)
Packaging
Spool
Material
Part Status
Obsolete
Features
Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
246.1' (75.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable