
495833 | |
|---|---|
DigiKey Part Number | 495833-ND |
Manufacturer | |
Manufacturer Product Number | 495833 |
Description | 2:1 HEAT SHRINK TUBING WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 White 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495833 Models |
Category | Inner Diameter - Supplied 0.748" (19.00mm) |
Mfr | Inner Diameter - Recovered 0.374" (9.50mm) |
Series | Recovered Wall Thickness 0.031" (0.79mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 98.4' (30.0m) | Shrink Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,76000 € | 197,76 € |
| Unit Price without VAT: | 197,76000 € |
|---|---|
| Unit Price with VAT: | 235,33440 € |



