495745 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 548,51000 €
Datasheet
Image for 495745 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495745

DigiKey Part Number
495745-ND
Manufacturer
Manufacturer Product Number
495745
Description
2:1 HEAT SHRINK TUBING BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
32.8' (10.0m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
HEATSHRINK 0.046" X 32.8' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 32.8' RED
In-Stock: 10
Unit Price: 26,13000 €
HEATSHRINK 0.046" X 32.8' WHITE
In-Stock: 14
Unit Price: 26,13000 €