
495720 | |
|---|---|
DigiKey Part Number | 495720RR-ND |
Manufacturer | |
Manufacturer Product Number | 495720 |
Description | 2:1 HEAT SHRINK TUBING RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 2 to 1 Red 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495720 Models |
Category | Inner Diameter - Supplied 1.260" (32.00mm) |
Mfr | Inner Diameter - Recovered 0.630" (16.00mm) |
Series | Recovered Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 98.4' (30.0m) | Shrink Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,11000 € | 334,11 € |
| Unit Price without VAT: | 334,11000 € |
|---|---|
| Unit Price with VAT: | 397,59090 € |



