Parametric Equivalent
Parametric Equivalent

495714 | |
|---|---|
DigiKey Part Number | 495714-ND |
Manufacturer | |
Manufacturer Product Number | 495714 |
Description | 2:1 HEAT SHRINK TUBING RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 246.1' (75.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495714 Models |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.022" (0.56mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 246.1' (75.0m) | Shrink Temperature 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DUNBAR-1635F-1/4IN-RED-250FT | Dunbar | 3 | 4836-DUNBAR-1635F-1/4IN-RED-250FT-ND | 47,87000 € | Parametric Equivalent |
| DUNBAR-1635F-1/4IN-RED-250FT | Dunbar | 197 | 4836-DUNBAR-1635F-1/4IN-RED-250FT-DS-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,81000 € | 129,81 € |
| Unit Price without VAT: | 129,81000 € |
|---|---|
| Unit Price with VAT: | 154,47390 € |


