


495227 | |
|---|---|
DigiKey Part Number | RPC2856-ND |
Manufacturer | |
Manufacturer Product Number | 495227 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.984" (2.01mm ~ 25.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
EDA/CAD Models | 495227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.370" (34.80mm) | |
Head Diameter | 1.181" (30.00mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.079" ~ 0.984" (2.01mm ~ 25.00mm) | |
Features | - | |
Color | Clear | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51257 € | 512,57 € |
| Unit Price without VAT: | 0,51257 € |
|---|---|
| Unit Price with VAT: | 0,60996 € |

