


495224 | |
|---|---|
DigiKey Part Number | RPC2853-ND |
Manufacturer | |
Manufacturer Product Number | 495224 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.421" ~ 1.134" (10.70mm ~ 28.80mm) Grip Range Polypropylene |
Datasheet | Datasheet |
EDA/CAD Models | 495224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.382" (35.10mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | 0.098" (2.49mm) | |
Hole Diameter | 0.252" (6.40mm) | |
Grip Range | 0.421" ~ 1.134" (10.70mm ~ 28.80mm) | |
Features | - | |
Color | Clear | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,32990 € | 32,99 € |
| 250 | 0,30512 € | 76,28 € |
| 500 | 0,28874 € | 144,37 € |
| 1.000 | 0,27408 € | 274,08 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

