


495221 | |
|---|---|
DigiKey Part Number | RPC2850-ND |
Manufacturer | |
Manufacturer Product Number | 495221 |
Description | BARBED FASTENER POLYPROPYL CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.472" (2.50mm ~ 12.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
EDA/CAD Models | 495221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.803" (20.40mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | 0.098" (2.49mm) | |
Hole Diameter | 0.236" ~ 0.248" (5.99mm ~ 6.30mm) | |
Grip Range | 0.098" ~ 0.472" (2.50mm ~ 12.00mm) | |
Features | - | |
Color | Clear | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23586 € | 235,86 € |
| Unit Price without VAT: | 0,23586 € |
|---|---|
| Unit Price with VAT: | 0,28067 € |

