


495217 | |
|---|---|
DigiKey Part Number | RPC5536-ND |
Manufacturer | |
Manufacturer Product Number | 495217 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495217 Models |
Category | Type Snap Rivet |
Manufacturer Essentra Components | Head Diameter 1.181" (30.00mm) |
Series | Head Height 0.098" (2.49mm) |
Packaging Bag | Color Black |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00800 € | 5,04 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,86360 € | 21,59 € |
| 50 | 0,81220 € | 40,61 € |
| 100 | 0,76620 € | 76,62 € |
| 250 | 0,71288 € | 178,22 € |
| 500 | 0,67744 € | 338,72 € |
| 1.000 | 0,64571 € | 645,71 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

