


495216 | |
|---|---|
DigiKey Part Number | RPC5535-ND |
Manufacturer | |
Manufacturer Product Number | 495216 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495216 Models |
Category | Type Snap Rivet |
Manufacturer Essentra Components | Head Diameter 0.787" (19.99mm) |
Series | Color Black |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,59340 € | 29,67 € |
| 100 | 0,55900 € | 55,90 € |
| 250 | 0,51900 € | 129,75 € |
| 500 | 0,49246 € | 246,23 € |
| 1.000 | 0,46869 € | 468,69 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

