


495215 | |
|---|---|
DigiKey Part Number | RPC5534-ND |
Manufacturer | |
Manufacturer Product Number | 495215 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Head Height | 0.098" (2.49mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22030 € | 22,03 € |
| 250 | 0,20324 € | 50,81 € |
| 500 | 0,19194 € | 95,97 € |
| 1.000 | 0,18183 € | 181,83 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

