


495213 | |
|---|---|
DigiKey Part Number | RPC5532-ND |
Manufacturer | |
Manufacturer Product Number | 495213 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.118" ~ 0.276" (3.00mm ~ 7.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495213 Models |
Category | Head Diameter 0.630" (16.00mm) |
Manufacturer Essentra Components | Head Height 0.102" (2.59mm) |
Series | Grip Range 0.118" ~ 0.276" (3.00mm ~ 7.01mm) |
Packaging Bag | Color Black |
Part Status Active | Material Nylon |
Type Snap Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34040 € | 17,02 € |
| 100 | 0,31980 € | 31,98 € |
| 250 | 0,29584 € | 73,96 € |
| 500 | 0,27992 € | 139,96 € |
| 1.000 | 0,26568 € | 265,68 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

