


495211 | |
|---|---|
DigiKey Part Number | RPC5530-ND |
Manufacturer | |
Manufacturer Product Number | 495211 |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Head Diameter | 0.709" (18.01mm) | |
Head Height | 0.114" (2.90mm) | |
Hole Diameter | 0.315" (8.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53720 € | 13,43 € |
| 50 | 0,50380 € | 25,19 € |
| 100 | 0,47420 € | 47,42 € |
| 250 | 0,43972 € | 109,93 € |
| 500 | 0,41686 € | 208,43 € |
| 1.000 | 0,39640 € | 396,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

