Snap Rivet Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Snap Rivet Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

495210

DigiKey Part Number
RPC3296-ND
Manufacturer
Manufacturer Product Number
495210
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
495210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.866" (22.00mm)
Manufacturer
Essentra Components
Head Diameter
0.591" (15.01mm)
Series
Head Height
0.102" (2.59mm)
Packaging
Bag
Hole Diameter
0.315" (8.00mm)
Part Status
Active
Color
Black
Type
Snap Rivet
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,30958 €309,58 €
Manufacturers Standard Package
Unit Price without VAT:0,30958 €
Unit Price with VAT:0,36840 €