


495205 | |
|---|---|
DigiKey Part Number | RPC5525-ND |
Manufacturer | |
Manufacturer Product Number | 495205 |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495205 Models |
Category | Type Mounting Button |
Manufacturer Essentra Components | Rivet Length 0.803" (20.40mm) |
Series | Head Height 0.079" (2.01mm) |
Packaging Bag | Color Black |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,43890 € | 43,89 € |
| 250 | 0,40680 € | 101,70 € |
| 500 | 0,38550 € | 192,75 € |
| 1.000 | 0,36645 € | 366,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

