


495204 | |
|---|---|
DigiKey Part Number | RPC5524-ND |
Manufacturer | |
Manufacturer Product Number | 495204 |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Head Diameter | 0.591" (15.01mm) | |
Head Height | 0.106" (2.69mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31220 € | 31,22 € |
| 250 | 0,28876 € | 72,19 € |
| 500 | 0,27318 € | 136,59 € |
| 1.000 | 0,25923 € | 259,23 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

