Snap Rivet Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Snap Rivet Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

495203

DigiKey Part Number
RPC5523-ND
Manufacturer
Manufacturer Product Number
495203
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
495203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.886" (22.50mm)
Head Diameter
1.000" (25.40mm) 1"
Head Height
0.098" (2.49mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.046
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,55200 €2,76 €
100,51400 €5,14 €
250,46880 €11,72 €
500,43960 €21,98 €
1000,41340 €41,34 €
2500,38304 €95,76 €
5000,36288 €181,44 €
1.0000,34483 €344,83 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €