


495202 | |
|---|---|
DigiKey Part Number | RPC5522-ND |
Manufacturer | |
Manufacturer Product Number | 495202 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495202 Models |
Category | Rivet Length 0.681" (17.30mm) |
Manufacturer Essentra Components | Head Diameter 0.709" (18.01mm) |
Series | Head Height 0.098" (2.49mm) |
Packaging Bag | Color Black |
Part Status Active | Material Nylon |
Type Snap Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,37640 € | 18,82 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,32728 € | 81,82 € |
| 500 | 0,30982 € | 154,91 € |
| 1.000 | 0,29421 € | 294,21 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

