


495201 | |
|---|---|
DigiKey Part Number | RPC5521-ND |
Manufacturer | |
Manufacturer Product Number | 495201 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.059" ~ 0.181" (1.50mm ~ 4.60mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.059" ~ 0.181" (1.50mm ~ 4.60mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,30080 € | 30,08 € |
| 250 | 0,27812 € | 69,53 € |
| 500 | 0,26306 € | 131,53 € |
| 1.000 | 0,24958 € | 249,58 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

