


468840 | |
|---|---|
DigiKey Part Number | RPC2840-ND |
Manufacturer | |
Manufacturer Product Number | 468840 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.315" (2.01mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.610" (15.50mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.236" (5.99mm) | |
Grip Range | 0.079" ~ 0.315" (2.01mm ~ 8.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32936 € | 329,36 € |
| Unit Price without VAT: | 0,32936 € |
|---|---|
| Unit Price with VAT: | 0,39194 € |

