Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468839

DigiKey Part Number
RPC2839-ND
Manufacturer
Manufacturer Product Number
468839
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468839 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.500" (12.70mm) 1/2"
Head Diameter
0.433" (11.00mm)
Head Height
0.039" (0.99mm)
Hole Diameter
0.197" (5.00mm)
Grip Range
0.067" ~ 0.315" (1.70mm ~ 8.00mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31600 €1,58 €
100,29300 €2,93 €
250,26760 €6,69 €
500,25000 €12,50 €
1000,23430 €23,43 €
2500,21624 €54,06 €
5000,20428 €102,14 €
1.0000,19358 €193,58 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €