


468838 | |
|---|---|
DigiKey Part Number | RPC2838-ND |
Manufacturer | |
Manufacturer Product Number | 468838 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.047" ~ 0.236" (1.19mm ~ 6.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,20510 € | 20,51 € |
| 250 | 0,18908 € | 47,27 € |
| 500 | 0,17848 € | 89,24 € |
| 1.000 | 0,16903 € | 169,03 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

