Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468835

DigiKey Part Number
RPC2836-ND
Manufacturer
Manufacturer Product Number
468835
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.374" (9.50mm)
Head Diameter
0.358" (9.10mm)
Head Height
0.059" (1.50mm)
Hole Diameter
0.138" (3.50mm)
Grip Range
0.028" ~ 0.197" (0.70mm ~ 5.00mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12800 €0,64 €
100,11700 €1,17 €
250,10600 €2,65 €
500,09860 €4,93 €
1000,09210 €9,21 €
2500,08444 €21,11 €
5000,07938 €39,69 €
1.0000,07487 €74,87 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €