Barbed Fastener 0.130" ~ 0.500" (3.30mm ~ 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.130" ~ 0.500" (3.30mm ~ 12.70mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468829

DigiKey Part Number
RPC2832-ND
Manufacturer
Manufacturer Product Number
468829
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.130" ~ 0.500" (3.30mm ~ 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468829 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.500" (12.70mm) 1/2"
Manufacturer
Essentra Components
Head Height
0.059" (1.50mm)
Series
Hole Diameter
0.315" (8.00mm)
Packaging
Bag
Grip Range
0.130" ~ 0.500" (3.30mm ~ 12.70mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.661" (16.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,26000 €0,26 €
50,21800 €1,09 €
100,20200 €2,02 €
250,18360 €4,59 €
500,17120 €8,56 €
1000,16010 €16,01 €
2500,14744 €36,86 €
5000,13902 €69,51 €
1.0000,13150 €131,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €