


468826 | |
|---|---|
DigiKey Part Number | RPC2830-ND |
Manufacturer | |
Manufacturer Product Number | 468826 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.984" (2.01mm ~ 25.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.370" (34.80mm) | |
Head Diameter | 1.181" (30.00mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.079" ~ 0.984" (2.01mm ~ 25.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,19556 € | 48,89 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,17490 € | 174,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

