


468820 | |
|---|---|
DigiKey Part Number | RPC2827-ND |
Manufacturer | |
Manufacturer Product Number | 468820 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.091" ~ 0.350" (2.30mm ~ 8.90mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.610" (15.50mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | 0.094" (2.40mm) | |
Hole Diameter | 0.236" ~ 0.248" (5.99mm ~ 6.30mm) | |
Grip Range | 0.091" ~ 0.350" (2.30mm ~ 8.90mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24326 € | 243,26 € |
| Unit Price without VAT: | 0,24326 € |
|---|---|
| Unit Price with VAT: | 0,28948 € |

