


468819 | |
|---|---|
DigiKey Part Number | RPC2826-ND |
Manufacturer | |
Manufacturer Product Number | 468819 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.138" ~ 0.748" (3.51mm ~ 19.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.945" (24.00mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.236" (5.99mm) | |
Grip Range | 0.138" ~ 0.748" (3.51mm ~ 19.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29330 € | 29,33 € |
| 250 | 0,27112 € | 67,78 € |
| 500 | 0,25640 € | 128,20 € |
| 1.000 | 0,24326 € | 243,26 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

