Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468815

DigiKey Part Number
RPC2823-ND
Manufacturer
Manufacturer Product Number
468815
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.067" ~ 0.315" (1.70mm ~ 8.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.480" (12.20mm)
Head Diameter
0.438" (11.13mm) 7/16"
Head Height
0.039" (0.99mm)
Hole Diameter
0.189" (4.80mm)
Grip Range
0.067" ~ 0.315" (1.70mm ~ 8.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,50000 €0,50 €
50,41400 €2,07 €
100,38400 €3,84 €
250,34960 €8,74 €
500,32740 €16,37 €
1000,30730 €30,73 €
2500,28416 €71,04 €
5000,26880 €134,40 €
1.0000,25506 €255,06 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €