
467450 | |
|---|---|
DigiKey Part Number | 145-467450-ND |
Manufacturer | |
Manufacturer Product Number | 467450 |
Description | CABLE GLAND COVERS-PLASTIC, BLAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (20.00mm) Nylon Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.787" (20.00mm) |
Packaging Bulk | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.512" (13.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,29380 € | 14,69 € |
| Unit Price without VAT: | 0,29380 € |
|---|---|
| Unit Price with VAT: | 0,34962 € |

