
463815 | |
|---|---|
DigiKey Part Number | 145-463815-ND |
Manufacturer | |
Manufacturer Product Number | 463815 |
Description | MALE TO FEM STDOFF PA LG 10.0 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.638" (16.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 1,72346 € | 172.346,00 € |
| Unit Price without VAT: | 1,72346 € |
|---|---|
| Unit Price with VAT: | 2,05092 € |

