


463609 | |
|---|---|
DigiKey Part Number | RPC2817-ND |
Manufacturer | |
Manufacturer Product Number | 463609 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.094" ~ 0.291" (2.39mm ~ 7.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 463609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.492" (12.50mm) | |
Head Diameter | 0.441" (11.20mm) | |
Head Height | 0.043" (1.10mm) | |
Hole Diameter | 0.193" (4.90mm) | |
Grip Range | 0.094" ~ 0.291" (2.39mm ~ 7.40mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35800 € | 1,79 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,26560 € | 26,56 € |
| 300 | 0,24167 € | 72,50 € |
| 500 | 0,23190 € | 115,95 € |
| 1.000 | 0,21988 € | 219,88 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

