
462572 | |
|---|---|
DigiKey Part Number | 145-462572-ND |
Manufacturer | |
Manufacturer Product Number | 462572 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 462572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 8.504" (216.00mm) | |
Diameter - Inside | 205.9mm | |
Diameter - Outside | 208.5mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,70400 € | 13,52 € |
| 10 | 2,53700 € | 25,37 € |
| 25 | 2,34320 € | 58,58 € |
| 60 | 2,18317 € | 130,99 € |
| 120 | 2,07167 € | 248,60 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

