
462571 | |
|---|---|
DigiKey Part Number | 145-462571-ND |
Manufacturer | |
Manufacturer Product Number | 462571 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 462571 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.630" (143.00mm) |
Packaging Bulk | Diameter - Inside 134.2mm |
Part Status Active | Diameter - Outside 137.0mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,19960 € | 29,99 € |
| 50 | 1,13020 € | 56,51 € |
| 150 | 1,03480 € | 155,22 € |
| 300 | 0,98273 € | 294,82 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

