


460441 | |
|---|---|
DigiKey Part Number | RPC2816-ND |
Manufacturer | |
Manufacturer Product Number | 460441 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.094" ~ 0.500" (2.39mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 460441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.890" (22.60mm) | |
Head Diameter | 0.626" (15.90mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.307" (7.80mm) | |
Grip Range | 0.094" ~ 0.500" (2.39mm ~ 12.70mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,20760 € | 20,76 € |
| 250 | 0,19144 € | 47,86 € |
| 500 | 0,18070 € | 90,35 € |
| 1.000 | 0,17114 € | 171,14 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

