


460437 | |
|---|---|
DigiKey Part Number | RPC2813-ND |
Manufacturer | |
Manufacturer Product Number | 460437 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.031" ~ 0.331" (0.79mm ~ 8.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 460437 Models |
Category | Head Diameter 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Head Height 0.067" (1.70mm) |
Series | Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Grip Range 0.031" ~ 0.331" (0.79mm ~ 8.40mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,09340 € | 9,34 € |
| 250 | 0,08572 € | 21,43 € |
| 500 | 0,08058 € | 40,29 € |
| 1.000 | 0,07601 € | 76,01 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

