
401023 | |
|---|---|
DigiKey Part Number | RPC10170-ND |
Manufacturer | |
Manufacturer Product Number | 401023 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.421" (10.69mm) |
Manufacturer Essentra Components | Head Diameter 0.593" (15.06mm) |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Features Unscrewing |
Part Status Active | Color Natural |
Type Snap Rivet | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17613 € | 176,13 € |
| Unit Price without VAT: | 0,17613 € |
|---|---|
| Unit Price with VAT: | 0,20959 € |

