1/4"-20 Hex Head Cap Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401016

DigiKey Part Number
145-401016-ND
Manufacturer
Manufacturer Product Number
401016
Description
CAP SCREW HEX SLOTTED 1/4"-20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Cap Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
401016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
1/4"-20
Series
Head Diameter
0.371" (9.42mm)
Packaging
Bulk
Head Height
0.227" (5.77mm)
Part Status
Active
Length - Below Head
0.625" (15.88mm) 5/8"
Type
Cap Screw
Length - Overall
0.852" (21.64mm)
Screw Head Type
Hex Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,28800 €1,44 €
100,26900 €2,69 €
250,24440 €6,11 €
500,22840 €11,42 €
1000,21430 €21,43 €
2500,19784 €49,46 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €