


401009 | |
|---|---|
DigiKey Part Number | RPC6939-ND |
Manufacturer | |
Manufacturer Product Number | 401009 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.093" (2.36mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.689" (17.50mm) |
Manufacturer Essentra Components | Head Height 0.065" (1.65mm) |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.093" (2.36mm) |
Part Status Active | Features Unscrewing |
Type Snap Rivet | Color Natural |
Rivet Length 0.500" (12.70mm) 1/2" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,37060 € | 37,06 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,33074 € | 165,37 € |
| 1.000 | 0,31493 € | 314,93 € |
| 2.500 | 0,29521 € | 738,02 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

