


40043B | |
|---|---|
DigiKey Part Number | RPC5599-ND |
Manufacturer | |
Manufacturer Product Number | 40043B |
Description | HOLE PLUG THRMPLTC BLACK |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Panel Thickness 0.063" (1.60mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BP-16233 | Essentra Components | 1.408 | RPC1915-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,63200 € | 31,60 € |
| 100 | 0,60180 € | 60,18 € |
| 250 | 0,56408 € | 141,02 € |
| 500 | 0,53716 € | 268,58 € |
| 1.000 | 0,51150 € | 511,50 € |
| 2.500 | 0,47947 € | 1.198,67 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

