
392520W100 | |
|---|---|
DigiKey Part Number | RPC9551-ND |
Manufacturer | |
Manufacturer Product Number | 392520W100 |
Description | INSULATED SCREW, METAL CORE, WAS |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Sheet Metal Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.460" (11.68mm) |
Packaging Bulk | Head Height 0.120" (3.05mm) |
Part Status Obsolete | Length - Below Head 0.880" (22.35mm) |
Type Sheet Metal Screw | Length - Overall 1.000" (25.40mm) 1" |
Screw Head Type Round Head | Material Nylon |

