
392520R075 | |
|---|---|
DigiKey Part Number | RPC9535-ND |
Manufacturer | |
Manufacturer Product Number | 392520R075 |
Description | INSULATED SCREW, METAL CORE, ROU |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.450" (11.43mm) | |
Head Height | 0.165" (4.19mm) | |
Length - Below Head | 0.585" (14.86mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |

