
392520A062 | |
|---|---|
DigiKey Part Number | 392520A062-ND |
Manufacturer | |
Manufacturer Product Number | 392520A062 |
Description | INSLTD SCREW, METAL CORE, 82 DEG |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Sheet Metal Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.510" (12.95mm) | |
Head Height | 0.155" (3.94mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.780" (19.81mm) | |
Material | Nylon | |
Plating | Zinc |

