
391032R050 | |
|---|---|
DigiKey Part Number | RPC10434-ND |
Manufacturer | |
Manufacturer Product Number | 391032R050 |
Description | MACH SCREW ROUND SLOTTED 10-32 |
Customer Reference | |
Detailed Description | #10-32 Round Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.340" (8.64mm) |
Packaging Bulk | Head Height 0.130" (3.30mm) |
Part Status Obsolete | Length - Below Head 0.370" (9.40mm) |
Type Machine Screw | Length - Overall 0.500" (12.70mm) 1/2" |
Screw Head Type Round Head | Material Nylon |

