
391032A075 | |
|---|---|
DigiKey Part Number | 391032A075-ND |
Manufacturer | |
Manufacturer Product Number | 391032A075 |
Description | INSLTD SCREW, METAL CORE, 82 DEG |
Customer Reference | |
Detailed Description | #10-32 Flat Head Sheet Metal Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.870" (22.10mm) | |
Material | Nylon | |
Plating | Zinc |

