
390832F050 | |
|---|---|
DigiKey Part Number | RPC10398-ND |
Manufacturer | |
Manufacturer Product Number | 390832F050 |
Description | BOLT CHEESE HEAD SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Bolt Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.260" (6.60mm) |
Packaging Bulk | Head Height 0.140" (3.56mm) |
Part Status Obsolete | Length - Below Head 0.360" (9.14mm) |
Type Bolt | Length - Overall 0.500" (12.70mm) 1/2" |
Screw Head Type Cheese Head | Material Nylon |

