
390832A050 | |
|---|---|
DigiKey Part Number | 390832A050-ND |
Manufacturer | |
Manufacturer Product Number | 390832A050 |
Description | INSLTD SCREW, METAL CORE, 82 DEG |
Customer Reference | |
Detailed Description | #8-32 Flat Head Sheet Metal Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.305" (7.75mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.600" (15.24mm) | |
Material | Nylon | |
Plating | Zinc |

